
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC56098 | 80,000 | 5K | 17h | ||||||||
| Onlinecomponents.com | AC0603FR-07360RL | 3,000 | 30K | Bulk | ||||||||
| DigiKey | 13-AC0603FR-07360RLCT-ND | 3,970 | 1 | Cut Tape | ||||||||
| Newark | AC0603FR-07360RL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | AC0603FR-07360RL | 0 | 5K | 4d |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-07360RL.
Download Yageo Group AC0603FR-07360RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0603FR-07360RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-07360RL.