Yageo Group RC0603FR-13147KL

Res Thick Film 0603 147K Ohm 1% 0.1W(1/10W) ¡À100ppm/¡ãC Pad SMD T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-13147KL.

IHS

Datasheet11 pages2 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.006
Stock
768,569
9,005,098
9,005,098
Authorized Distributors
6
6
6
Resistance
147 kΩ
147 kΩ
147 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupAC0603FR-07147KL
Res Thick Film 0603 147K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 147K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
SMD Chip Resistor, 147 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
TE ConnectivityCRG0603F150K
Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/C SMD T/R
Res Thick Film 0603 160K Ohm 1% 0.1W(1/10W) +/-100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0603FR-13147KL provided by its distributors.

Res Thick Film 0603 147K Ohm 1% 0.1W(1/10W) ¡À100ppm/¡ãC Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
FIXED RESISTOR Chip Resistor 1% 100ppm/C 147kOhm 100mW
147K¦¸ ¡À1% 100mW ¡À100ppm/¡æ 0603 1.6mm*450¦Ìm
RC0603FR-13147KL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR13147KL