Vishay CRCW0603147KFKEA

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603147KFKEA.

IHS

Datasheet10 pages3 years ago

Future Electronics

TME

element14 APAC

Newark

Inventory History

3 month trend:
+28.66%

CAD Models

Download Vishay CRCW0603147KFKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.006
$ 0.006
Stock
1,207,879
9,004,896
9,004,896
Authorized Distributors
6
6
6
Resistance
147 kΩ
147 kΩ
147 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603FR-07147KL
Res Thick Film 0603 147K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-07147KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 147kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 147K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-13147KL
Res Thick Film 0603 147K Ohm 1% 0.1W(1/10W) ¡À100ppm/¡ãC Pad SMD T/R
TE ConnectivityCRG0603F150K
Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/C SMD T/R
Res Thick Film 0603 160K Ohm 1% 0.1W(1/10W) +/-100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW0603147KFKEA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 147000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Thick Film Resistors – SMD; VISHAY; CRCW0603147KFKEA; 147 kOhm; 0603; 1 %; Thick Film
CRCW FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 147kOhm 0.1W 1/10W
RESISTOR, THICK FILM,147 KILOHMS,0.1 W,1%,SMT,0603,TCR 37 PPM/DEGC, CUT TAPE
CRCW Series 0603 125 mW 147 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
RES SMD 147K OHM 1% 1/10W 0603
Res, Thick Film, 147K, 1%, 0.1W, 0603, Reel; Resistance:147Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0603147KFKEA.
RES, 147K, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 147kohm; Product Range: CRCW e3 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0603147KFKEA.