Yageo Group RC0603FR-103R9L

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3.9ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-103R9L.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
$ 0.01
Stock
1
1,351,117
1,351,117
Authorized Distributors
1
6
6
Resistance
3.9 Ω
3.9 Ω
3.9 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603FR-074R22L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 4.22Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-073R9L
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 3.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-073R6L
Res Thick Film 0603 3.6 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
PanasonicERJ-3GEYJ3R9V
Res Thick Film 0603 3.9 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R

Descriptions

Descriptions of Yageo Group RC0603FR-103R9L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3.9ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RES 3.9 OHM 1% 1/10W 0603
RC0603FR-103R9L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.