Yageo Group AC0603FR-074R22L

100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 4.22Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-074R22L.

IHS

Datasheet12 pages2 years ago

Upverter

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.033
$ 0.033
Stock
12,162,660
20,000
20,000
Authorized Distributors
5
3
3
Resistance
4.22 Ω
4.22 Ω
4.22 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0603FR-073R9L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 3.9Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-074R42L
Res Thick Film 0603 4.42 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0603FR-074R53L
Res Thick Film 0603 4.53 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0603FR-074R64L
Res Thick Film 0603 4.64 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0603FR-074R02L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 4.02Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-103R9L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3.9ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group AC0603FR-074R22L provided by its distributors.

100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 4.22Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 4.22ohm, 75V, 1% +/-Tol, Surface Mount, 0603
RES SMD 4.22 OHM 1% 1/10W 0603
4.22¦¸ ¡À1% 100mW ¡À200ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
AC0603FR-074R22L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR074R22L