Yageo Group RC0603FR-101R5L

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-101R5L.

IHS

Datasheet11 pages2 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-4.21%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
68,982
7,081,041
7,081,041
Authorized Distributors
4
6
6
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0603 1.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-071R5L
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1.5Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 1.5 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-071R6L
Res Thick Film 0603 1.6 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 1.6 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.5Ohm 5% 1/10W ±400ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0603FR-101R5L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
FIXED RESISTOR 0603 Chip Resistor 1% 200ppm/C 1.5Ohm
Thick Film Resistors - SMD 1.5 Ohms 100 mW 0603 1%
1.5¦¸ ¡À1% 100mW ¡À200ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RC0603FR-101R5L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR101R5L