What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1JTTD1R60F

Res Thick Film 0603 1.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD1R60F.

IHS

Datasheet2 pages2 years ago

Upverter

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
-33.20%

CAD Models

Download KOA Speer RK73H1JTTD1R60F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.012
$ 0.012
Stock
54,702
275,102
275,102
Authorized Distributors
4
6
6
Resistance
1.6 Ω
1.6 Ω
1.6 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0603 1.5Ohm 5% 1/10W ±400ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of KOA Speer RK73H1JTTD1R60F provided by its distributors.

Res Thick Film 0603 1.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RK73H FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 1.6Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Resistor,Thick Film Type,Chip,1608
RS APAC
RESISTOR, 0603, 1R6 OHM, 1%; Resistance:1.6ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73H

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR