Yageo Group RC0603FR-101K2L

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-101K2L.

Newark

Datasheet11 pages2 years ago

Farnell

Inventory History

3 month trend:
+1.59%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.003
$ 0.003
Stock
2,599,449
20,224,424
20,224,424
Authorized Distributors
6
6
6
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0603JR-071K2L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 1.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-131K2L
RC Series 0603 0.1 W 1.2 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Yageo Group RC0603FR-101K2L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES, 1K2, 1%, 0.1W, THICK FILM, 0603 ROHS COMPLIANT: YES
RES 1.2K OHM 1% 1/10W 0603
SURFACE MOUNT RESISTORS;
Resistor Type = Thick Film / Resistance kOhm = 1.2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR101K2L