Yageo Group RC0603FR-078R06L

Res Thick Film 0603 8.06 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-078R06L.

IHS

Datasheet11 pages2 years ago

Upverter

Inventory History

3 month trend:
-21.82%

CAD Models

Download Yageo Group RC0603FR-078R06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.008
$ 0.008
Stock
174,496
78,433
78,433
Authorized Distributors
6
6
6
Resistance
8.06 Ω
8.06 Ω
8.06 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CRCW Series 0603 0.1 W 8.06 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
Yageo GroupAC0603FR-078R06L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 8.06ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupAC0603FR-078R2L
Res Thick Film 0603 8.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 8.25 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603FR-077R5L
Res Thick Film 0603 7.5 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 8.06 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0603FR-078R06L provided by its distributors.

Res Thick Film 0603 8.06 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 8.06Ohm 0.1W 1/10W
Res, 8R06, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-078R06L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR-07 8R06L
  • RC0603FR078R06L