Yageo Group AC0603FR-078R2L

Res Thick Film 0603 8.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-078R2L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

X-ON

Inventory History

3 month trend:
+341%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.011
$ 0.011
Stock
520,400
1,740,532
1,740,532
Authorized Distributors
6
6
6
Resistance
8.2 Ω
8.2 Ω
8.2 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0603FR-078R2L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 8.2Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-077R5L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 7.5Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-078R66L
Res Thick Film 0603 8.66 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
CRCW Series 0603 0.1 W 8.06 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor
Res Thick Film 0603 8.25 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Thick Film Chip Resistor 0603 SMD 8.2 Ohm 1% 0.125W(1/8W) 200ppm/C

Descriptions

Descriptions of Yageo Group AC0603FR-078R2L provided by its distributors.

Res Thick Film 0603 8.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 8.2ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res, 8R2, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-078R2L
0603 (1608Metric) FIXED RESISTOR AC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 8.2Ohm ±200ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR078R2L