
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603FR-07470RL | 465,000 | 5K | 20h | ||||||||
| Newark | RC0603FR-07470RL | 1,271 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-07470RL | 1,465,000 | 15K | Tape & Reel | ||||||||
| CoreStaff | ST66569340 | 2,014 | 1 | 12h | ||||||||
| Rutronik | WRC32727 | 4,565,000 | 5K | 1h |
Download Yageo Group RC0603FR-07470RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-07470RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: