
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | CRG0603F470R | 940,000 | 10K | |||||||||
| Onlinecomponents.com | CRG0603F470R | 940,000 | 10K | Bulk | ||||||||
| Verical | CRG0603F470R | 470,000 | 30K | |||||||||
| TME | 16229491-TEC | 470,000 | 35K | 2h | ||||||||
| Powell Electronics | 1622949-1 | 310,200 | 30K | 13h |
Download TE Connectivity CRG0603F470R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity CRG0603F470R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: