
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603FR-073K3L | 310,000 | 5K | 22h | ||||||||
| Newark | RC0603FR-073K3L | 2,297 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-073K3L | 2,985,000 | 15K | Tape & Reel | ||||||||
| CoreStaff | ST66569334 | 4,561 | 1 | 14h | ||||||||
| Rutronik | WRC32751 | 4,110,000 | 5K | 4h |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-073K3L.
Download Yageo Group RC0603FR-073K3L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-073K3L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-073K3L.