
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0603FR-073K3L | 5,000 | 5K | 4d | ||||||||
| Newark | AC0603FR-073K3L | 1,836 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0603FR-073K3L | 280,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66568612 | 2,500 | 1 | 22h | ||||||||
| Rutronik | WRC52600 | 2,305,000 | 5K | 12h |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-073K3L.
Download Yageo Group AC0603FR-073K3L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0603FR-073K3L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-073K3L.