
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603FR-072K26L | 115,000 | 5K | 17h | ||||||||
| Newark | RC0603FR-072K26L | 2,592 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-072K26L | 400,000 | 15K | Tape & Reel | ||||||||
| Rutronik | WRC35155 | 50,000 | 25K | 23h | ||||||||
| Arrow Electronics | RC0603FR-072K26L | 3,828 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-072K26L.
Download Yageo Group RC0603FR-072K26L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-072K26L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-072K26L.