
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603FR-07221RL | 385,000 | 5K | 5d | ||||||||
| Newark | RC0603FR-07221RL | 4,430 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-07221RL | 760,000 | 15K | Tape & Reel | ||||||||
| Rutronik | WRC37281 | 385,000 | 5K | 7h | ||||||||
| Verical | RC0603FR-07221RL | 75,000 | 5K |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07221RL.
Download Yageo Group RC0603FR-07221RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603FR-07221RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07221RL.