
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-215HRCT-ND | 1,064 | 1 | Cut Tape | ||||||||
| Avnet | RC0603FR-07215RL | 110,000 | 5K | 16h | ||||||||
| Newark | RC0603FR-07215RL | 5,000 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0603FR-07215RL | 25,000 | 15K | Tape & Reel | ||||||||
| Rutronik | WRC33289 | 340,000 | 5K | 21h |
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07215RL.
Download Yageo Group RC0603FR-07215RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0603FR-07215RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07215RL.