Yageo Group RC0603FR-0711RL

RC Series 0603 0.1 W 11 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-0711RL.

IHS

Datasheet11 pages2 years ago

Upverter

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
-28.08%

CAD Models

Download Yageo Group RC0603FR-0711RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.011
$ 0.011
Stock
1,250,966
750,865
750,865
Authorized Distributors
6
6
6
Resistance
11 Ω
11 Ω
11 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0603 11 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0711RL
Res Thick Film 0603 11 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 12 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 10 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0712RL
Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0603FR-0711RL provided by its distributors.

RC Series 0603 0.1 W 11 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 11 Ω, 0.1 W, ±1 %, RC0603FR-0711RL
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 11Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES THICK FILM 11 OHM 1/10W +/-1% 0603 SMD
Thick Film Resistors - SMD 11 Ohms 100 mW 0603 1%
Resistor;Resistance:11Rohm;Resistance Tolerance:± 1%;Resistor Element Material:T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR0711RL