KOA Speer RK73H1JTTD10R0F

Res Thick Film 0603 10 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1JTTD10R0F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

TME

Arrow Electronics

Inventory History

3 month trend:
-27.68%

CAD Models

Download KOA Speer RK73H1JTTD10R0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 10Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-0711RL
RC Series 0603 0.1 W 11 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0603FR-0710R7L
Res Thick Film 0603 10.7 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603FR-0710R2L
Res Thick Film 0603 10.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 11 ohm, 100 mW, - 1%, 75 V

Descriptions

Descriptions of KOA Speer RK73H1JTTD10R0F provided by its distributors.

Res Thick Film 0603 10 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0603 10 Ohm 1% 1/10 Watt ±100ppm °C Surface Mount Punched Paper Tape and Reel
FLAT CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
10Ohm ±1% 0.125W 0603 (1608 Metric) Automotive AEC-Q200 Thick Film Chip Resistor
Resistor, 10R, 1%, 0.125W, 0603; Available until stocks are exhausted
Res, 10R, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD10R0F.
0603 (1608Metric) 0603 RK73H 0.063Lx0.031W 1.60mmx0.80mm 0.125W 1/8W 10Ohms ±100ppm/C
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 10 Ohm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H 1JTTD10R0F
  • RK73H1JTTD 10R0F
  • RK73H1JTTD-10R0F
  • RK73H1JTTD10R0F.
  • RK73H1JTTD10R0F...