Yageo Group RC0603FR-0710R5L

Res Thick Film 0603 10.5 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-0710R5L.

IHS

Datasheet11 pages2 years ago

Upverter

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.22%

CAD Models

Download Yageo Group RC0603FR-0710R5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.011
$ 0.011
Stock
495,732
349,325
349,325
Authorized Distributors
6
6
6
Resistance
10.5 Ω
10.5 Ω
10.5 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0603 10.5 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 11 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 10 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 10Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 11.5 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 11 ohm, 100 mW, - 1%, 75 V

Descriptions

Descriptions of Yageo Group RC0603FR-0710R5L provided by its distributors.

Res Thick Film 0603 10.5 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RC Series 0603 0.1 W 10.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 10.5Ohm 0.1W 1/10W
RES 10.5 OHM 1% 1/10W 0603 / 10.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 10.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor;Resistance:10R5ohm;Resistance Tolerance:± 1%;Resistor Element Material:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR0710R5L