Yageo Group RC0603DR-07130KL

General Purpose Chip Resistor Thick Film 0603 130kOhm 0.5% Paper T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603DR-07130KL.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.013
$ 0.048
Stock
1
95,055
Authorized Distributors
1
6
Resistance
130 kΩ
130 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ3RED1303V
Res Thick Film 0603 130k Ohm 0.5% 1/10W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ-3RED1273V
Res Thick Film 0603 127K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ3RED1203V
Res Thick Film 0603 120K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE07137KL
Res Thin Film 0603 137K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRE07127KL
Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE07120KL
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 120kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0603DR-07130KL provided by its distributors.

General Purpose Chip Resistor Thick Film 0603 130kOhm 0.5% Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 130000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 130kOhms 1/10W 0603 0.5%
RES SMD 130K OHM 0.5% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603DR07130KL