Yageo Group RC0402JR-074R3L

Res Thick Film 0402 4.3 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402JR-074R3L.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-7.06%

CAD Models

Download Yageo Group RC0402JR-074R3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.008
$ 0.008
Stock
592,381
96,695
96,695
Authorized Distributors
6
5
5
Resistance
4.3 Ω
4.3 Ω
4.3 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Thick Film 0402 4.3 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 4.3ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 4.7 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 3.9 Ohm 5% 1/16W ¦200ppm/¦C Molded SMD Paper T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 3.9Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-074R7L
Res Thick Film 0402 4.7 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402JR-074R3L provided by its distributors.

Res Thick Film 0402 4.3 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
RC Series 0402 0.063 W 4.3 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 4.3Ohm ±200ppm/C
Thick Film Resistors - SMD 4.3 Ohms 62.5 mW 0402 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402JR074R3L