What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0402JR-074R7L

Res Thick Film 0402 4.7 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402JR-074R7L.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
-1.73%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
8,581,271
135,885
135,885
Authorized Distributors
6
6
6
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 4.7 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-074R7L
62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 4.7Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-075R1L
Res Thick Film 0402 5.1 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0402JR-074R3L
Res Thick Film 0402 4.3 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 5.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 4.3 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R

Descriptions

Descriptions of Yageo Group AC0402JR-074R7L provided by its distributors.

Res Thick Film 0402 4.7 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, Surface Mount, 0402
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 4.7Ohm 0.063W 1/16W
Res, 4R7, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402JR-074R7L
Thick Film Resistors - SMD 4.7 Ohms 62.5 mW 0402 5% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402JR074R7L