TE Connectivity / AMP 4-1622826-4

Surface Mount Thick Film Resistor, Crg Series, 470 Ohm, 63 Mw, - 5%, 50 V, 0402 [1005 Metric]
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1622826-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

Farnell

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.91%

CAD Models

Download TE Connectivity / AMP 4-1622826-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0402 470 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 430 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 510 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 430 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-07470RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 470Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-07470RL
Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-1622826-4 provided by its distributors.

Surface Mount Thick Film Resistor, Crg Series, 470 Ohm, 63 Mw, - 5%, 50 V, 0402 [1005 Metric]
Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 0402 (1005), 470 Ω, 0.063 W, ±5 %, 4-1622826-4
CRG Series 0402 470 Ohm ±5% 0.063 W ±200 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD CRG0402 5% 470R
470 Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Neohm CRG
Special Order: CRG0402 5% 470R Resistance Value: 470 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0402 Surface Mount Resistor | 470 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRG0402J470R | Internal Number: 4-1622826-4 | TE Connectivity | NEOHM
RES, 470R, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 470ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Climatic Category: 55/125/56; External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; Full Power Rating Temperature: 70°C; Insulation Resistance: 1000Mohm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 100V; Reel Quantity: 10000; Resistor Mounting: Surface Mount Device; Tape Width: 8mm; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRG0402J470R