
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0402JR-0733RL | 50,000 | 10K | Tape & Reel | ||||||||
| Future Electronics | RC0402JR-0733RL | 6,510,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST72406321 | 1,790 | 1 | 10h | ||||||||
| Rutronik | WRC33799 | 1,280,000 | 10K | 1d | ||||||||
| Maritex | RMC0402-33R-Y | 6,400 | 1 | 20h |
Download Yageo Group RC0402JR-0733RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402JR-0733RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: