
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-0733RL | 340,000 | 10K | 5d | ||||||||
| Newark | RC0402FR-0733RL | 765,588 | 10 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-0733RL | 7,730,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST68309645 | 5 | 1 | 21h | ||||||||
| Rutronik | WRC33952 | 3,350,000 | 10K | 11h |
Download Yageo Group RC0402FR-0733RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-0733RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: