
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402JR-07330RL | 10,000 | 10K | 12h | ||||||||
| Newark | RC0402JR-07330RL | 9,460 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402JR-07330RL | 70,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66569238 | 8,510 | 1 | 4h | ||||||||
| Rutronik | WRC33822 | 950,000 | 10K | 17h |
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-07330RL.
Download Yageo Group RC0402JR-07330RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402JR-07330RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-07330RL.