
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-07330RL | 1,720,000 | 10K | 1d | ||||||||
| Newark | RC0402FR-07330RL | 173,607 | 10 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-07330RL | 5,190,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST68309643 | 1,720 | 1 | 18h | ||||||||
| Rutronik | WRC33972 | 12,070,000 | 10K | 8h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07330RL.
Download Yageo Group RC0402FR-07330RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of Yageo Group RC0402FR-07330RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07330RL.