Yageo Group RC0402JR-07160RL

Res Thick Film 0402 160 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402JR-07160RL.

Newark

Datasheet11 pages2 years ago

_legacy Avnet

TME

Future Electronics

Inventory History

3 month trend:
-19.22%

CAD Models

Download Yageo Group RC0402JR-07160RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.011
Stock
60,228,749
23,443
Authorized Distributors
6
3
Resistance
160 Ω
160 Ω
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
62.5 mW
62.5 mW
Composition
Thick Film
Ceramic
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402FR-07160RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 160Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 160 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP1-1676480-7
Res Thick Film 0402 160 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupAC0402JR-07150RL
Res Thick Film 0402 150 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 150 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F150R
Resistor, thick film, SMD 0402 (1005), 150 Ω, 0.063 W, ±1 %, 1-1676480-4

Descriptions

Descriptions of Yageo Group RC0402JR-07160RL provided by its distributors.

Res Thick Film 0402 160 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
RC Series 0402 0.063 W 160 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 160Ohm ±100ppm/C
Thick Film Resistors - SMD 160 Ohms 62.5 mW 0402 5%
Resistor;Resistance:160Rohm;Resistance Tolerance:± 5%;Resistor Element Material:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402JR07160RL