Yageo Group RC0402FR-13221RL

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-13221RL.

IHS

Datasheet11 pages2 years ago

_legacy Avnet

Inventory History

3 month trend:
-47.48%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
6,260,000
19,978,101
19,978,101
Authorized Distributors
6
6
6
Resistance
221 Ω
221 Ω
221 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC0402FR-07221RL
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 221ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402JR-07220RL
Res General Purpose Thick Film 0402 220 Ohm 5% 1/16W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Yageo Group RC0402FR-13221RL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 221ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
FIXED RESISTOR 0402 Chip Resistor 1% 100ppm/C 221Ohm
Thick Film Resistors - SMD 221Ohms 1/16W 0402 1%
RC0402FR-13221RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR13221RL