
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-07221RL | 200,000 | 10K | 1d | ||||||||
| Newark | RC0402FR-07221RL | 25,283 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-07221RL | 1,470,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC34205 | 860,000 | 10K | 8h | ||||||||
| DigiKey | 311-221LRCT-ND | 2,880 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07221RL.
Download Yageo Group RC0402FR-07221RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-07221RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07221RL.