
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-078K45L | 130,000 | 10K | 19h | ||||||||
| Newark | RC0402FR-078K45L | 9,704 | 1 | Cut Tape | ||||||||
| Rutronik | WRC47932 | 3,480,000 | 10K | 28m | ||||||||
| Verical | RC0402FR-078K45L | 5,000 | 2500 | |||||||||
| Arrow Electronics | RC0402FR-078K45L | 5,000 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-078K45L.
Download Yageo Group RC0402FR-078K45L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-078K45L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-078K45L.