Yageo Group AC0402FR-079K1L

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 9.1kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-079K1L.

IHS

Datasheet12 pages2 years ago

Upverter

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+20.40%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
$ 0.004
Stock
8,147,100
406,366
406,366
Authorized Distributors
6
6
6
Resistance
9.1 kΩ
9.1 kΩ
9.1 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402FR-078K87L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 8.87kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-078K25L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 8.25kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAF0402JR-0710KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-1310KL
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0402J10K
Res General Purpose Thick Film 0402 10k Ohm 5% 1/16W ±200ppm/°C Molded
Res Thick Film 0402 10K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0402FR-079K1L provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 9.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 9.1K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 9.1kOhm 0.063W 1/16W
AC Series 0402 0.063 W 9.1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 9.1K OHM 1% 1/16W 0402
RES, 9K1, 1%, 0.063W, THICK FILM, 0402; Resistance:9.1kohm; Resistance Tolerance:± 1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR-079K1L.
  • AC0402FR079K1L