
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-0775RL | 310,000 | 10K | 5h | ||||||||
| Newark | RC0402FR-0775RL | 10,000 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-0775RL | 790,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST72406310 | 10,000 | 1 | 20h | ||||||||
| Rutronik | WRC34489 | 3,880,000 | 10K | 10h |
Download Yageo Group RC0402FR-0775RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-0775RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: