
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-0782RL | 170,000 | 10K | 5d | ||||||||
| Future Electronics | AC0402FR-0782RL | 20,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC61223 | 10,000 | 10K | 1h | ||||||||
| Verical | AC0402FR-0782RL | 450,000 | 10K | |||||||||
| Arrow Electronics | AC0402FR-0782RL | 41,300 | 1 |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0782RL.
Download Yageo Group AC0402FR-0782RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0402FR-0782RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0782RL.