What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCMR04W5R10FTL

Res General Purpose Thick Film 0402 5.1 Ohm 1% 1/16W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04W5R10FTL.

IHS

Datasheet7 pages6 years ago
Datasheet7 pages8 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-11-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res General Purpose Thick Film 0402 4.99 Ohm 1% 1/16W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Res General Purpose Thick Film 0402 4.7 Ohm 1% 1/16W -200ppm/°C to 400ppm/°C Molded Paper T/R
Yageo GroupRC0402FR-075R1L
62.5mW 5.1Ω 50V Thick Film Resistor ±1% ±200ppm/℃ 0402 Chip Resistor - Surface Mount RoHS
Res Thick Film 0402 5.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-074R7L
Res Thick Film 0402 4.7 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 4.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Multicomp MCMR04W5R10FTL provided by its distributors.

Res General Purpose Thick Film 0402 5.1 Ohm 1% 1/16W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402
MULTICOMP MCMR04W5R10FTLSurface Mount Chip Resistor, Ceramic, MCMR Series, 5.1 ohm, 62.5 mW,1%, 50 V, 0402 [1005 Metric]
RES, 5R1, 1%, 0.0625W, 0402; Resistor Case Style: 0402 [1005 Metric]; Resistance: 5.1ohm; Product Range: MCMR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 1

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]