
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-5.10KLRCT-ND | 306,370 | 1 | Cut Tape | ||||||||
| Avnet | RC0402FR-075K1L | 240,000 | 10K | 1d | ||||||||
| Newark | RC0402FR-075K1L | 3,094 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-075K1L | 1,830,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST72406309 | 8,798 | 1 | 18h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-075K1L.
Download Yageo Group RC0402FR-075K1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RC0402FR-075K1L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-075K1L.