
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-075K6L | 20,000 | 10K | 5d | ||||||||
| Newark | AC0402FR-075K6L | 8,040 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-075K6L | 20,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST64543039 | 18,920 | 1 | 11h | ||||||||
| Rutronik | WRC54291 | 4,170,000 | 10K | 28m |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-075K6L.
Download Yageo Group AC0402FR-075K6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0402FR-075K6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-075K6L.