
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-072K32L | 100,000 | 10K | 6h | ||||||||
| Newark | RC0402FR-072K32L | 2,611 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-072K32L | 10,000 | 20K | Tape & Reel | ||||||||
| Arrow Electronics | RC0402FR-072K32L | 2,400 | 1 | |||||||||
| Verical | RC0402FR-07 2K32L | 360,000 | 10K |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-072K32L.
Download Yageo Group RC0402FR-072K32L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RC0402FR-072K32L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-072K32L.