Yageo Group AC0402FR-0722R1L

Res Thick Film 0402 22.1 Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD Automotive
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0722R1L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-8.38%

CAD Models

Download Yageo Group AC0402FR-0722R1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
$ 0.003
Stock
1,425,052
1,267,315
1,267,315
Authorized Distributors
6
6
6
Resistance
22.1 Ω
22.1 Ω
22.1 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 22.1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0722R1L
SMD Chip Resistor, 22.1 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Yageo GroupRC0402FR-0722RL
SMD Chip Resistor, 22 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Yageo GroupRC0402FR-0724RL
RC Series 0402 0.063 W 24 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 20 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 0402 23.7 Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Yageo Group AC0402FR-0722R1L provided by its distributors.

Res Thick Film 0402 22.1 Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD Automotive
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR AC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 22.1Ohm ±100ppm/C
Thick Film Resistors - SMD 22.1 Ohms 62.5 mW 0402 1% AEC-Q200
RES, 22R1, 1%, 0.063W, THICK FILM, 0402;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR0722R1L