Yageo Group RC0402FR-0722R1P

Res Thick Film 0402 22.1 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0722R1P.

IHS

Datasheet11 pages2 years ago

Future Electronics

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-77.70%

CAD Models

Download Yageo Group RC0402FR-0722R1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.003
$ 0.003
Stock
74,116
22,910,128
22,910,128
Authorized Distributors
4
6
6
Resistance
22.1 Ω
22.1 Ω
22.1 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-22
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupAC0402FR-0722R1L
Res Thick Film 0402 22.1 Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD Automotive
Res Thick Film 0402 22.1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RKF22R1X
Res Thick Film 0402 22.1 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 22.1 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAC0402FR-0722RL
Res Thick Film 0402 22 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F22R
Res Thick Film 0402 22 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC0402FR-0722R1P provided by its distributors.

Res Thick Film 0402 22.1 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Pad SMD T/R
22.1 Ohms 1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
SMD Resistor 0402 22.1Ω ±1% 1/16W ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR0722R1P