Yageo Group RC0402FR-071KL

Res Thick Film 0402 1k Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-071KL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages15 years ago
Datasheet8 pages17 years ago

Upverter

Future Electronics

Farnell

element14

Inventory History

3 month trend:
-12.45%

CAD Models

Download Yageo Group RC0402FR-071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
437,974,878
187,389,323
187,389,323
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0402FR-071KL
Res Thick Film 0402 1K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0402FR-071K1L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-071KL
Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 1K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402J1K0
Res Thick Film 0402 1K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC0402FR-071KL provided by its distributors.

Res Thick Film 0402 1k Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Thick Film Resistors – SMD; YAGEO; RC0402FR-071KL; 1 kOhm; 0402; 1 %; Thick Film
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RC Series 0402 0.063 W 1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1kOhm 卤100ppm/C
SMD Resistor 0402 0,063W 1% 1K Taped
RES, THICK FILM, 1K, 1%, 0.0625W, 0402,; RES, THICK FILM, 1K, 1%, 0.0625W, 0402, REEL; Resistance:1kohm; Product Range:RC Series; Voltage Rating:50V; Resistor Element Type:Thick Film; Resistor Case Style:0402 ^1005 Metri
Thick Film Resistor, 1Kohm, 63Mw, 1%; Rango De Producto:Serie Rc; Resistencia:1Kohm; Potencia Nominal:62.5Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:50V; Tipo De Resistencia:0402 [1005 Metric]; Ancho Del Cuerpo:0.5Mm |Yageo (Phycomp) RC0402FR-071KL
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -RC0402FR-071KL
  • RC0402 FR-071KL
  • RC0402FR-07 1KL
  • RC0402FR-071KL.
  • RC0402FR07 1KL
  • RC0402FR071KL