Yageo Group AC0402FR-071K1L

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.1kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-071K1L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+13.20%

CAD Models

Download Yageo Group AC0402FR-071K1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
1,425,120
804,062
804,062
Authorized Distributors
6
6
6
Resistance
1.1 kΩ
1.1 kΩ
1.1 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-071K1L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-131K1L
Res Thick Film 0402 1.1K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 1.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity2-1676480-2
Res Thick Film 0402 1K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402FR-071KL
Res Thick Film 0402 1k Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 1.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0402FR-071K1L provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1.1K Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Molded SMD Automotive Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor 卤1% 卤100ppm/C 1.1kOhm 0.063W 1/16W
AC Series 0402 0.063 W 1.1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RES SMD 1.1K OHM 1% 1/16W 0402
RES, 1K1, 1%, 0.063W, THICK FILM, 0402 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR-071K1L.
  • AC0402FR071K1L