Yageo Group AC0402JR-0712RL

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 12ohm, 50V, 5% +/-Tol, Surface Mount, 0402
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402JR-0712RL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
Stock
462,286
884,016
Authorized Distributors
6
6
Resistance
12 Ω
12 Ω
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0402JR-0712RL
RC Series 0402 0.063 W 12 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0402JR-0711RL
Res Thick Film 0402 11 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402JR-0713RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 13Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 12 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group AC0402JR-0712RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 12ohm, 50V, 5% +/-Tol, Surface Mount, 0402
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±100ppm/C 12Ohm 0.063W 1/16W
Chip Resistors 0402 12Ω ±5% 1/16W ±100ppm/℃
12¦¸ ¡À5% 62.5mW ¡À100ppm/¡æ 0402 1mm*500¦Ìm*370¦Ìm
AC0402JR-0712RL, YAGEO / YAGEO AMERICA
RES, 12R, 5%, 0.063W, THICK FILM, 0402; Resistance:12ohm; Resistance Tolerance:± 5%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402JR0712RL