Yageo Group RC0402FR-0711RL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 11Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0711RL.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-18.30%

CAD Models

Download Yageo Group RC0402FR-0711RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.006
$ 0.006
Stock
832,187
1,304,669
1,304,669
Authorized Distributors
6
6
6
Resistance
11 Ω
11 Ω
11 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityCRG0402F10R
Fixed Resistor, Thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Surface Mount Thick Film Chip Resistor 0402 Case 12 Ohms 1% Tolerance 100 PPM
Res Thick Film 0402 10 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-0712RL
Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402FR-0711RL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 11Ω 0402 Chip Resistor - Surface Mount ROHS
RC Series 0402 0.063 W 11 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
YAGEO (PHYCOMP) RC0402FR-0711RL SMD Chip Resistor, Thick Film, 11 ohm, 50 V, 0402 [1005 Metric], 63 mW,1%
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 11Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RESISTOR, 0402 0.063W 1% 11R; Resistance:11ohm; Resistance Tolerance:± 1%; Power Rating:63mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:0.35mm; External Length / Height:1mm; External Width:0.5mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0402; Reel Quantity:10000; Series:RC32H; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR0711RL