Yageo Group RC0402FR-0710RL

Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0710RL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-14.63%

CAD Models

Download Yageo Group RC0402FR-0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
205,560,372
15,808,615
15,808,615
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 10 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 10Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2RKF10R0X
Res Thick Film 0402 10 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-0710RL
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-0710RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402FR-0710RL provided by its distributors.

Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Thick Film Resistors – SMD; YAGEO; RC0402FR-0710RL; 10 Ohm; 0402; 1 %; Thick Film
RC Series 0402 0.063 W 10 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10Ohm 卤200ppm/C
SMD Resistor 0402 0,063W 1% 10R Taped
RESISTOR, 0402 10R 1%, REEL 10000; Power Rating:0.063W; Resistance:10ohm; Resistance Tolerance:± 1%; Series:RC31; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film; Voltage Rating:50V dc; Temperature Coefficient:± 250ppm/°C; Case Style:0402; External Length / Height:1mm; Temperature Coeff. -:250ppm/°C; Tempperature Coeff. +:250ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:50V; External Depth:0.35mm; External Width:0.5mm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:10000; Termination Type:SMD; Packaging Type:Reel; Resistor Case Style:0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402 FR-0710RL
  • RC0402-FR0710RL
  • RC0402FR 0710RL
  • RC0402FR-07 10RL
  • RC0402FR-0710RL.
  • RC0402FR0710RL