Yageo Group RC0402FR-07107RL

RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 107Ohm 0.063W 1/16W
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07107RL.

IHS

Datasheet11 pages2 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-11.63%

CAD Models

Download Yageo Group RC0402FR-07107RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
570,210
1,144,454
1,144,454
Authorized Distributors
6
6
6
Resistance
107 Ω
107 Ω
107 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1676480-2
63mW Thick Film Resistors 50V ±100ppm/℃ ±1% 100Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F110R
Res Thick Film 0402 110 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402FR-07100RL
Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402FR-07107RL provided by its distributors.

RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 107Ohm 0.063W 1/16W
RC Series 0402 0.063 W 107 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD 107 Ohms 62.5 mW 0402 1%
RESISTOR, THICK FILM, 107 OHM, 62.5mW, 1%
RES, 107R, 1%, 0.063W, 0402, THICK FILM;
RESISTOR, THICK FILM, 107OHM, 62.5mW, 1%; RESISTOR, THICK FILM, 107OHM, 62.5mW, 1%; Resistance:107ohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR07107RL