Yageo Group RC0402FR-07100KL

Res General Purpose Thick Film 0402 100K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07100KL.

Newark

Datasheet11 pages2 years ago
Datasheet9 pages15 years ago
Datasheet8 pages17 years ago

Upverter

Farnell

Future Electronics

element14

Inventory History

3 month trend:
+8.49%

CAD Models

Download Yageo Group RC0402FR-07100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
882,727,841
158,377,674
158,377,674
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAC0402FR-07100KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07100KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-07100KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-13100KL
Res Thick Film 0402 100K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 100K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402FR-07100KL provided by its distributors.

Res General Purpose Thick Film 0402 100K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
Thick Film Resistors – SMD; YAGEO; RC0402FR-07100KL; 100 kOhm; 0402; 1 %; Thick Film
RC Series 0402 0.063 W 100 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 100kOhm ±100ppm/C
Resistor, THICK FILM, 100K, 1%, 0.0625W, 0402; 0402, REEL; Resistance:100kohm; Product Range:RC Series;
SMD Resistor 0402 0,063W 1% 100K Taped
RESISTOR, 0402 100K 1%, REEL 10000; Power Rating:0.063W; Resistance:100kohm; Resistance Tolerance:± 1%; Series:RC31; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film; Rating Voltage:50V dc; Temperature ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Rating mW = 63 / Body Length mm = 1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -RC0402FR-07100KL
  • RC-0402FR-07100KL
  • RC0402 FR-07100KL
  • RC0402FR-07 100KL
  • RC0402FR-07100KL.
  • RC0402FR07100KL