
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-07100KL | 10,560,000 | 10K | 3h | ||||||||
| Newark | AC0402FR-07100KL | 8,888 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-07100KL | 11,690,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66568492 | 6,333 | 1 | 19h | ||||||||
| Rutronik | WRC52545 | 11,760,000 | 10K | 9h |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07100KL.
Download Yageo Group AC0402FR-07100KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0402FR-07100KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07100KL.