Yageo Group RC0402DR-07430KL

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402DR-07430KL.

IHS

Datasheet11 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.013
$ 0.036
Stock
33,958
234,130
Authorized Distributors
2
6
Resistance
430 kΩ
430 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ2RKD4303X
Res Thick Film 0402 430K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ2RKD4703X
Res Thick Film 0402 470K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-2RKD3903X
Res Thick Film 0402 390K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRC0402FR-07430KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 430kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F430K
Res Thick Film 0402 430K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402JR-07430KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 430kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0402DR-07430KL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 430kOhm ±100ppm/C
Thick Film Resistors - SMD 430kOhms 1/16W 0402 0.5%
RES SMD 430K OHM 0.5% 1/16W 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402DR07430KL